Megger Handheld Multimeter True RMS, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 181-5025
- Mfr. Part No.:
- 1001-613
- Manufacturer:
- Megger
- RS Stock No.:
- 181-5025
- Mfr. Part No.:
- 1001-613
- Manufacturer:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Backlight | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum Resistance Measurement | 60MΩ | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| DC Current Accuracy | ±1% + 2 Digits | |
| AC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| AC Current Accuracy | ±1 % rdg + 2 Digits | |
| Maximum Frequency | 60MHz | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 300h | |
| Height | 164mm | |
| Weight | 522g | |
| Length | 82mm | |
| Safety Category Level | CAT IV | |
| Battery Type | Alkaline | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Backlight | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum Resistance Measurement 60MΩ | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
DC Current Accuracy ±1% + 2 Digits | ||
AC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
AC Current Accuracy ±1 % rdg + 2 Digits | ||
Maximum Frequency 60MHz | ||
Maximum Operating Temperature 50°C | ||
Battery Life 300h | ||
Height 164mm | ||
Weight 522g | ||
Length 82mm | ||
Safety Category Level CAT IV | ||
Battery Type Alkaline | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
Megger Digital Multimeter
Features and Benefits
Related links
- Megger Handheld Multimeter True RMS RSCAL Calibrated
- Megger Handheld Multimeter True RMS, 750 V ac
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- Metrix Handheld Multimeter True RMS RSCAL Calibrated
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A UKAS Calibrated
- Metrix Handheld Multimeter True RMS, 750 V ac
- Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Metrix Handheld Multimeter True RMS UKAS Calibrated
