BK Precision Handheld Multimeter

Subtotal (1 unit)*

€91.20

(exc. VAT)

€112.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€91.20

*price indicative

RS Stock No.:
192-4577
Mfr. Part No.:
BK2704C
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Multimeter

Multimeter Type

Handheld

Resistance Resolution

100mΩ

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

Maximum Resistance Measurement

2Ω

True RMS

No

DC Voltage Accuracy

±0.8 % rdg + 1 Digits

AC Current Accuracy

±3 % rdg + 5 Digits

DC Current Accuracy

±3 % rdg + 3 Digits

AC Voltage Accuracy

±2 % rdg + 5 Digits

AC Current Resolution

10μA ac

AC Voltage Resolution

0.1mV ac

DC Current Resolution

10μA ac

DC Voltage Resolution

0.1 mV dc

Maximum Frequency

500Hz

Power Source

Battery

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±5 % rdg + 10 Digits

Maximum Operating Temperature

50°C

Battery Life

150h

Width

42.5mm

Length

78mm

Weight

285g

Height

165mm

Standards/Approvals

No

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
TW
The 2704C has all of the functionality for Basic Digital Multimeter applications including some high end features you might not expect. The 2000 count LCD can display resistance Values up to 2 Gohm, capacitance to 20 uF or a transistors common-emitter gain Value up to 1000.

Magnetic hanger

DC voltage to 1000 V

AC voltage to 750 V

Resistance to 2000 Mohm

Capacitance to 20 uF

Continuity test

Diode test

Logic test

hFE Transistor test

One-handed operation

Measures up to 10 A (AC & DC)

Related links