BK Precision Handheld Multimeter, RSCAL Calibrated
- RS Stock No.:
- 192-5021
- Mfr. Part No.:
- BK2704C
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€148.62
(exc. VAT)
€182.80
(inc. VAT)
- 8 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €148.62 |
*price indicative
- RS Stock No.:
- 192-5021
- Mfr. Part No.:
- BK2704C
- Manufacturer:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum Resistance Measurement | 2Ω | |
| True RMS | No | |
| DC Current Accuracy | ±3 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.8 % rdg + 1 Digits | |
| AC Current Accuracy | ±3 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 5 Digits | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 10μA ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Current Resolution | 10μA ac | |
| Maximum Frequency | 500Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±5 % rdg + 10 Digits | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Length | 78mm | |
| Width | 42.5mm | |
| Standards/Approvals | No | |
| Weight | 285g | |
| Height | 165mm | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum Resistance Measurement 2Ω | ||
True RMS No | ||
DC Current Accuracy ±3 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.8 % rdg + 1 Digits | ||
AC Current Accuracy ±3 % rdg + 5 Digits | ||
AC Voltage Accuracy ±2 % rdg + 5 Digits | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 10μA ac | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Current Resolution 10μA ac | ||
Maximum Frequency 500Hz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±5 % rdg + 10 Digits | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Length 78mm | ||
Width 42.5mm | ||
Standards/Approvals No | ||
Weight 285g | ||
Height 165mm | ||
Safety Category Level CAT II, CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision Handheld Multimeter, UKAS Calibrated
- BK Precision Handheld Multimeter, RSCAL Calibrated
- BK Precision Handheld Multimeter
- BK Precision Handheld Multimeter 200 mA dc RSCAL Calibrated
- BK Precision Handheld Multimeter True RMS, RSCAL Calibrated
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
- BK Precision Handheld Multimeter 200 mA dc UKAS Calibrated
- Chauvin Arnoux CA 755 Handheld Multimeter, RSCAL Calibrated
