Metrix Bench Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 192-5921
- Mfr. Part No.:
- MX5060
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€632.09
(exc. VAT)
€777.47
(inc. VAT)
- 6 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €632.09 |
*price indicative
- RS Stock No.:
- 192-5921
- Mfr. Part No.:
- MX5060
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Resistance Resolution | 1Ω | |
| Display Type | LCD | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| AC Current Resolution | 0.1μA ac | |
| AC Voltage Resolution | 0.0001mV ac | |
| DC Voltage Resolution | 0.0001 mV dc | |
| Maximum Frequency | 600Hz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 295mm | |
| Standards/Approvals | No | |
| Weight | 1.9kg | |
| Length | 295mm | |
| Height | 95mm | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Battery Type | Power supply | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Resistance Resolution 1Ω | ||
Display Type LCD | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
AC Current Resolution 0.1μA ac | ||
AC Voltage Resolution 0.0001mV ac | ||
DC Voltage Resolution 0.0001 mV dc | ||
Maximum Frequency 600Hz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 295mm | ||
Standards/Approvals No | ||
Weight 1.9kg | ||
Length 295mm | ||
Height 95mm | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
Battery Type Power supply | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MX5060 Bench Digital Multimeter
Simple and effective for your laboratories
Key features of the MX5060 Bench Digital Multimeter
Typical applications for the MX5060 Bench Digital Multimeter
Whats included?
Standards
Supplied with
Related links
- Metrix Bench Multimeter True RMS, UKAS Calibrated
- Metrix Bench Multimeter True RMS
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS, RSCAL Calibrated
- Aim-TTi 1908 Bench Multimeter True RMS, RSCAL Calibrated
- RS PRO IDM201 Bench Multimeter True RMS, RSCAL Calibrated
- BK Precision Bench Multimeter True RMS, RSCAL Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS, RSCAL Calibrated
- Metrix MX 5006 Bench Multimeter True RMS 20 A dc RSCAL Calibrated
