BK Precision 5491B Bench Multimeter True RMS, RSCAL Calibrated

Subtotal (1 unit)*

€668.05

(exc. VAT)

€821.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€668.05

*price indicative

RS Stock No.:
192-5924
Mfr. Part No.:
BK5491B
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Multimeter Type

Bench

Product Type

Multimeter

Model Number

5491B

Display Type

Digital

Resistance Resolution

1Ω

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

±0.02 %

AC Voltage Accuracy

±3 % rdg

AC Current Accuracy

±2.5 %

DC Current Accuracy

±0.25 %

DC Current Resolution

1mA dc

AC Voltage Resolution

1mV ac

DC Voltage Resolution

1 mV dc

AC Current Resolution

1mA ac

Maximum Frequency

1MHz

Power Source

Battery

Resistance Measurement Accuracy

±0.1 % rdg

Maximum Operating Temperature

40°C

Length

225mm

Width

335mm

Standards/Approvals

No

Weight

2.5kg

Height

100mm

Safety Category Level

CAT I, CAT II

Safety Category Voltage

1kV

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
CH

B&K Precision 5491B 4 3/4 Digit True RMS Bench Digital Multimeter


The B&K Precision model 5491B is a versatile and dependable bench-top digital multimeter. It takes typical multimeter measurements such as volts, ohms and amps with great accuracy and stability. This instrument is suitable for applications in education, service and repair and manufacturing requiring Basic and reliable measurements.

This multimeter has built-in math functions and USB connectivity, features not found in other bench meters in this price category. The 5491B is an attractive choice for cost-conscious users requiring a Basic and dependable meter with a broad range of extra features offered at a Value price.

The LCD has a 50,000-count resolution, meaning it can display up to 49,999 units (4 3/4 digits) before the operating range needs to be changed. It meets International Electrotechnical Commission (IEC) safety standard 61010 and is certified for Category I installations up to 1000 V (which covers protected electrical equipment such as small household appliances). Also Category II installations up to 300 V (which covers large household appliances and devices connected to a fixed power supply, such as refrigerators and Air conditioners).

Features and Benefits:


Up to 50,000 Count display resolution

Basic VDC accuracy of up to 0.02%

Dual display to indicate two measurements simultaneously

AC + DC True RMS

Up to 25 readings per second measurement rate

AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)

Limit mode for Pass/Fail testing

Built-in math functions: Rel; Max/Min; dBm; dB; %; Hold; Compare

CATI (1000 V)/CATII (300 V) Protection

USB (Virtual Com) and RS232 computer Interface for downloading data to a computer

SCPI compatible

Increase Productivity with PC Connectivity and Math Functions


This meter enhances your productivity with built-in math functions and USB connectivity, features not found in other bench meters in this price category. Math operations Rel, Max/Min, dBm, dB, Percent (%), and Hold provide educators with a convenient tool to teach Basic math concepts.

Applications


Service and repair

Manufacturing

Educational

Test & measurement fields that require Basic measurements

Supplied with

Test leads, power cord, spare fuse, operating manual, calibration certificate and test report

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy