Gossen Metrawatt Digital Multimeter True RMS, 10 A, 10 A, 600 V, RSCAL Calibrated
- RS Stock No.:
- 192-5936
- Mfr. Part No.:
- M248B
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€1,258.26
(exc. VAT)
€1,547.66
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,258.26 |
*price indicative
- RS Stock No.:
- 192-5936
- Mfr. Part No.:
- M248B
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Resistance Resolution | 1mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum Resistance Measurement | 30000kΩ | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Current Measurement | 10A | |
| True RMS | Yes | |
| DC Voltage Accuracy | 1 % | |
| DC Current Accuracy | 1 % | |
| DC Voltage Resolution | 1 μV dc | |
| AC Voltage Resolution | 10μV ac | |
| AC Current Resolution | 10nA ac | |
| Maximum Frequency | 1MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 200h | |
| Weight | 400g | |
| Standards/Approvals | CE, DAkkS Calibration Certificate | |
| Width | 45mm | |
| Length | 87mm | |
| Height | 200mm | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V | |
| Battery Type | 1.2 V Nickel Metal Hydride, 1.5 V AA Alkaline Manganese LR6 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Resistance Resolution 1mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum Resistance Measurement 30000kΩ | ||
Maximum DC Voltage Measurement 600V | ||
Maximum AC Voltage Measurement 600V | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Current Measurement 10A | ||
True RMS Yes | ||
DC Voltage Accuracy 1 % | ||
DC Current Accuracy 1 % | ||
DC Voltage Resolution 1 μV dc | ||
AC Voltage Resolution 10μV ac | ||
AC Current Resolution 10nA ac | ||
Maximum Frequency 1MHz | ||
Power Source Battery | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 200h | ||
Weight 400g | ||
Standards/Approvals CE, DAkkS Calibration Certificate | ||
Width 45mm | ||
Length 87mm | ||
Height 200mm | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V | ||
Battery Type 1.2 V Nickel Metal Hydride, 1.5 V AA Alkaline Manganese LR6 | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 600V Safety Category Voltage, 10A Maximum AC Current Measurement - M248B
Features and Benefits:
• True RMS measurement for accurate AC signal evaluation
• 1 MHz frequency range for fast signal characterisation
• 30 MΩ resistance range for high-impedance diagnostics
• 200 h battery life for extended on-site operation
Applications
• Ideal for testing AC and DC currents up to 10 A
• Used for capacitance checks on control circuits
• Can be used for temperature measurement from −100 °C
• Suitable for diode testing and frequency troubleshooting
What battery types can it use?
What safety ratings support electrical work on distribution systems?
How does it handle alternating current measurements?
What approvals validate its measurement traceability?
What physical form factor and power supply are specified?
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt M246B Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS, RSCAL Calibrated
