Gossen Metrawatt Handheld Multimeter True RMS, 10 A, 10 A, 1 kV, RSCAL Calibrated
- RS Stock No.:
- 192-5989
- Mfr. Part No.:
- M253A
- Manufacturer:
- Gossen Metrawatt
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,200.84
(exc. VAT)
€1,477.03
(inc. VAT)
- RS Stock No.:
- 192-5989
- Mfr. Part No.:
- M253A
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 10mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 600Ω | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Current Measurement | 10A | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.05 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±0.05 % rdg + 5 Digits | |
| DC Current Accuracy | ±0.1 % rdg + 5 Digits | |
| AC Current Accuracy | ±0.1 % rdg + 5 Digits | |
| AC Current Resolution | 10nA ac | |
| AC Voltage Resolution | 10μV ac | |
| DC Current Resolution | 10nA dc | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±5 % rdg + 10 Digits | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | +50°C | |
| Width | 87mm | |
| Weight | 350g | |
| Standards/Approvals | No | |
| Height | 45mm | |
| Length | 200mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 10mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 600Ω | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Current Measurement 10A | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.05 % rdg + 5 Digits | ||
AC Voltage Accuracy ±0.05 % rdg + 5 Digits | ||
DC Current Accuracy ±0.1 % rdg + 5 Digits | ||
AC Current Accuracy ±0.1 % rdg + 5 Digits | ||
AC Current Resolution 10nA ac | ||
AC Voltage Resolution 10μV ac | ||
DC Current Resolution 10nA dc | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±5 % rdg + 10 Digits | ||
Minimum Operating Temperature -10°C | ||
Battery Life 200h | ||
Maximum Operating Temperature +50°C | ||
Width 87mm | ||
Weight 350g | ||
Standards/Approvals No | ||
Height 45mm | ||
Length 200mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
Battery Type AA | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 10A Maximum DC Current Measurement - M253A
Features and Benefits:
• ±0.1% rdg + 5 digits DC current accuracy enables accurate current logging
• 10 nA resolution for AC and DC current reveals small signal changes
• 10 mΩ resistance resolution permits low-resistance diagnostics
• c.200 h battery life from AA cells supports extended field use
Applications
• Ideal for electronics troubleshooting up to 600 Ω range
• Used for testing capacitance, frequency and temperature sensors
• Can be used for battery testing and diode verification
• Used with single-phase systems requiring 1000 V measurements
What safety categories does it support for high-voltage work?
How long will it operate between battery changes?
What ranges exist for current and voltage measurements?
What temperature conditions are acceptable for operation?
Standards
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt M246B Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS, RSCAL Calibrated

