Gossen Metrawatt Digital Multimeter True RMS, 1 kV, UKAS Calibrated
- RS Stock No.:
- 192-5992
- Mfr. Part No.:
- M252A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€896.99
(exc. VAT)
€1,103.30
(inc. VAT)
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €896.99 |
*price indicative
- RS Stock No.:
- 192-5992
- Mfr. Part No.:
- M252A
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Resistance Resolution | 10mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 60000kΩ | |
| Maximum DC Voltage Measurement | 1kV | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.1% + 5 Digits | |
| DC Voltage Accuracy | ±0.05% + 5 Digits | |
| AC Voltage Resolution | 0.01mV | |
| AC Current Resolution | 10nA ac | |
| DC Voltage Resolution | 0.01 mV | |
| Maximum Frequency | 20kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Battery Life | 200h | |
| Height | 45mm | |
| Length | 200mm | |
| Standards/Approvals | IEC/DIN EN 61010-1, VDE 0411-1 | |
| Width | 87mm | |
| Weight | 350g | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Resistance Resolution 10mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 60000kΩ | ||
Maximum DC Voltage Measurement 1kV | ||
True RMS Yes | ||
DC Current Accuracy ±0.1% + 5 Digits | ||
DC Voltage Accuracy ±0.05% + 5 Digits | ||
AC Voltage Resolution 0.01mV | ||
AC Current Resolution 10nA ac | ||
DC Voltage Resolution 0.01 mV | ||
Maximum Frequency 20kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Battery Life 200h | ||
Height 45mm | ||
Length 200mm | ||
Standards/Approvals IEC/DIN EN 61010-1, VDE 0411-1 | ||
Width 87mm | ||
Weight 350g | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
Battery Type AA | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 20kHz Maximum Frequency - M252A
Features and Benefits:
• 0.01mV resolution enables very fine DC voltage discrimination
• 60000kΩ resistance range supports high‑value resistor assessment
• CAT III CAT IV rated safety allows high‑voltage system work
• 200h battery life ensures extended field operation on AA cells
Applications
• Ideal for measuring AC frequency up to 20kHz in electronics testing
• Used for thermal diagnostics via temperature measurement
• Can be used for capacitor verification and circuit troubleshooting
• Suitable for continuity and diode checks during assembly inspection
What temperature range can it reliably operate within?
What safety approvals underpin its use on live systems?
How is voltage resolution applied to AC and DC measurements?
What power source and endurance are provided for sustained tasks?
Which measurement functions are included beyond Basic voltage and current?
Standards
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS, UKAS Calibrated
