Gossen Metrawatt METRALINE DM61 Digital Multimeter True RMS, 660 mA, 660 mA dc, 1 kV
- RS Stock No.:
- 213-1851
- Distrelec Article No.:
- 301-47-441
- Mfr. Part No.:
- M194A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€129.28
(exc. VAT)
€159.01
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €129.28 |
*price indicative
- RS Stock No.:
- 213-1851
- Distrelec Article No.:
- 301-47-441
- Mfr. Part No.:
- M194A
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | METRALINE DM61 | |
| Display Type | Digital | |
| Resistance Resolution | 0.10Ω | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 66000kΩ | |
| Maximum AC Current Measurement | 660mA | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum DC Current Measurement | 660mA dc | |
| True RMS | Yes | |
| DC Voltage Resolution | 0.10 mV | |
| AC Current Resolution | 10μA | |
| AC Voltage Resolution | 0.10mV | |
| DC Current Resolution | 10μA | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 600h | |
| Maximum Operating Temperature | +50°C | |
| Weight | 480g | |
| Standards/Approvals | CE | |
| Width | 38mm | |
| Height | 174mm | |
| Length | 79mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number METRALINE DM61 | ||
Display Type Digital | ||
Resistance Resolution 0.10Ω | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 66000kΩ | ||
Maximum AC Current Measurement 660mA | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum DC Current Measurement 660mA dc | ||
True RMS Yes | ||
DC Voltage Resolution 0.10 mV | ||
AC Current Resolution 10μA | ||
AC Voltage Resolution 0.10mV | ||
DC Current Resolution 10μA | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Battery Life 600h | ||
Maximum Operating Temperature +50°C | ||
Weight 480g | ||
Standards/Approvals CE | ||
Width 38mm | ||
Height 174mm | ||
Length 79mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Battery Type AA | ||
- COO (Country of Origin):
- IN
Gossen-Metrawatt Multimeter, 1000V Maximum DC Voltage, 660mA Maximum DC Current - M194A
Features and Benefits:
• True RMS measurement improves accuracy on non-sinusoidal signals
• 10MHz frequency capability supports high-speed signal analysis
• 0.10mV and 10μA resolution enables fine measurement discrimination
• 66000kΩ resistance range allows large-value component testing
• AA battery delivers up to 600h operation for prolonged use
Applications
• Ideal for validating control panel frequency and duty cycle
• Used for capacitor testing in maintenance routines
• Can be used for temperature checks in HVAC diagnostics
• Suitable for on-site diode and continuity verification
What supply does it require to operate?
Which safety categories does it meet for voltage work?
What are its limits for voltage and current measurement?
How long will the batteries last under typical conditions?
What physical size and weight should I expect for portability?
Related links
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc RSCAL Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc RSCAL Calibrated
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS
