Sefram 7221 Handheld Multimeter True RMS, 10 A dc, 1 kV ac
- RS Stock No.:
- 217-5203
- Distrelec Article No.:
- 301-77-292
- Mfr. Part No.:
- SEFRAM7221
- Manufacturer:
- Sefram
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€247.61
(exc. VAT)
€304.56
(inc. VAT)
- RS Stock No.:
- 217-5203
- Distrelec Article No.:
- 301-77-292
- Mfr. Part No.:
- SEFRAM7221
- Manufacturer:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number | 7221 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 5 Digits | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.001A ac | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | ±0.9 % rdg + 5 Digits | |
| Maximum Operating Temperature | 50°C | |
| Height | 156mm | |
| Weight | 250g | |
| Length | 44mm | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number 7221 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
True RMS Yes | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 5 Digits | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.001A ac | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy ±0.9 % rdg + 5 Digits | ||
Maximum Operating Temperature 50°C | ||
Height 156mm | ||
Weight 250g | ||
Length 44mm | ||
Width 74mm | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
Related links
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RS-9889 Handheld Multimeter True RMS 10 A dc, 1 kV ac

