FLIR IM75-2 IM75 Handheld Multimeter True RMS, 1 kV ac, UKAS Calibrated

Subtotal (1 unit)*

€721.00

(exc. VAT)

€886.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€721.00

*price indicative

RS Stock No.:
273-9696
Mfr. Part No.:
IM75-2
Manufacturer:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Multimeter Type

Handheld

Product Type

Multimeter

Display Type

LED

Resistance Resolution

4mΩ

Model Number

IM75-2

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Diode Test, Earth Bond Resistance, Frequency, Insulation Resistance, Insulation Test Voltage

Maximum AC Voltage Measurement

1kV ac

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

20GΩ

True RMS

Yes

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

DC Voltage Accuracy

±1 % rdg + 5 Digits

AC Voltage Resolution

1000V ac

DC Voltage Resolution

1000 V dc

Maximum Frequency

40kHz

Power Source

Battery

Resistance Measurement Accuracy

±1.5 % rdg

Series

IM75

Standards/Approvals

RoHS, CE

Other Measurement Range

40Ω to 40KΩ

Safety Category Level

CAT III, CAT IV

Other Measurement Accuracy

±1.5%

Other Measurement Resolution

2V

Calibrated

UKAS

Safety Category Voltage

1kV

Battery Type

AAA Alkaline

COO (Country of Origin):
TW

FLIR Multimeter, 600 / 1000 V Safety Category Voltage - IM75-2


This handheld multimeter caters to electrical professionals, providing essential features for diagnosing electrical systems. Its functionality is tailored for users in automation, electronics, and electromechanical sectors.

Features & Benefits


• True RMS voltage measurements deliver accurate readings across diverse loads

• Durable construction with an IP54 rating to withstand environmental challenges

• Seamless integration with METERLiNK® enhances data logging capabilities

• Measures up to 20GΩ for precise insulation resistance testing

• Supports AC and DC voltage measurements up to 1000V

• Integrated frequency measurement aids in analysing electrical performance

Applications


• Suitable for testing insulation resistance in electrical installations

• Ideal for performing AC and DC voltage measurements in circuits

• Effective in identifying potential insulation weaknesses

• Utilised for continuity testing in electrical maintenance

• Appropriate for data logging in mechanical and electrical systems

How does the instrument facilitate insulation testing?


It provides multiple DC test voltages for thorough insulation assessments.

Can it be used in environments with high humidity?


Yes, it operates safely in humidity levels up to 80% at 35°C.

What type of batteries does it require?


It operates on six 1.5V AAA alkaline batteries.

Is it possible to store measurement readings?


Yes, it features internal memory for saving up to 99 readings.

How long does the battery last?


Battery life varies based on usage, particularly during insulation resistance tests.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy