Sefram 7334 Handheld Multimeter True RMS, 10 A, 10 A, 1000 V ac, RSCAL Calibrated
- RS Stock No.:
- 219-3156
- Mfr. Part No.:
- SEFRAM7334
- Manufacturer:
- Sefram
- RS Stock No.:
- 219-3156
- Mfr. Part No.:
- SEFRAM7334
- Manufacturer:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital, Digital | |
| Functions Measured | AC Current, AC Current, AC Voltage, AC Voltage, Capacitance, Capacitance, Continuity, Continuity, DC Current, DC Current, DC Voltage, DC Voltage, Diode, Diode, Frequency, Frequency, Resistance, Resistance | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Current Measurement | 10A | |
| True RMS | Yes | |
| AC Voltage Accuracy | 1 % | |
| AC Current Accuracy | 1.5 % | |
| DC Current Accuracy | 1 % | |
| DC Voltage Accuracy | 0.09 % | |
| DC Current Resolution | 10mA | |
| AC Voltage Resolution | 1V | |
| DC Voltage Resolution | 100 V → 1 V | |
| AC Current Resolution | 10mA | |
| Maximum Frequency | 100kHz | |
| Power Source | 9 V | |
| Resistance Measurement Accuracy | 0.8 % | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 460g | |
| Series | 7334 | |
| Safety Category Level | CAT III, CAT III, CAT IV, CAT IV | |
| Battery Type | 6F22 (9V) | |
| Safety Category Voltage | 600V, 100V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital, Digital | ||
Functions Measured AC Current, AC Current, AC Voltage, AC Voltage, Capacitance, Capacitance, Continuity, Continuity, DC Current, DC Current, DC Voltage, DC Voltage, Diode, Diode, Frequency, Frequency, Resistance, Resistance | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 600V | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Current Measurement 10A | ||
True RMS Yes | ||
AC Voltage Accuracy 1 % | ||
AC Current Accuracy 1.5 % | ||
DC Current Accuracy 1 % | ||
DC Voltage Accuracy 0.09 % | ||
DC Current Resolution 10mA | ||
AC Voltage Resolution 1V | ||
DC Voltage Resolution 100 V → 1 V | ||
AC Current Resolution 10mA | ||
Maximum Frequency 100kHz | ||
Power Source 9 V | ||
Resistance Measurement Accuracy 0.8 % | ||
Minimum Operating Temperature -10°C | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 460g | ||
Series 7334 | ||
Safety Category Level CAT III, CAT III, CAT IV, CAT IV | ||
Battery Type 6F22 (9V) | ||
Safety Category Voltage 600V, 100V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Related links
- Sefram 7334 Handheld Multimeter True RMS 10 A UKAS Calibrated
- Sefram 7334 Handheld Multimeter True RMS 10 A, 1000 V ac
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 720X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 7204 720X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
