BK Precision BK393B 390B Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
- RS Stock No.:
- 281-8740
- Distrelec Article No.:
- 304-07-407
- Mfr. Part No.:
- BK393B
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€567.78
(exc. VAT)
€698.37
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €567.78 |
*price indicative
- RS Stock No.:
- 281-8740
- Distrelec Article No.:
- 304-07-407
- Mfr. Part No.:
- BK393B
- Manufacturer:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Resistance Resolution | 40mΩ | |
| Model Number | BK393B | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | 0.007 % | |
| AC Voltage Accuracy | ±0.004 % rdg | |
| DC Current Accuracy | 0.001 % rdg | |
| DC Voltage Accuracy | 0.015 % rdg | |
| DC Current Resolution | 10A dc | |
| DC Voltage Resolution | 1000 V dc | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 100h | |
| Series | 390B | |
| Width | 95mm | |
| Length | 52mm | |
| Weight | 635g | |
| Standards/Approvals | RoHS | |
| Height | 207mm | |
| Safety Category Level | Continuous, Negative | |
| Safety Category Voltage | 1000V ac | |
| Battery Type | Alkaline | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Resistance Resolution 40mΩ | ||
Model Number BK393B | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy 0.007 % | ||
AC Voltage Accuracy ±0.004 % rdg | ||
DC Current Accuracy 0.001 % rdg | ||
DC Voltage Accuracy 0.015 % rdg | ||
DC Current Resolution 10A dc | ||
DC Voltage Resolution 1000 V dc | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 100h | ||
Series 390B | ||
Width 95mm | ||
Length 52mm | ||
Weight 635g | ||
Standards/Approvals RoHS | ||
Height 207mm | ||
Safety Category Level Continuous, Negative | ||
Safety Category Voltage 1000V ac | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision BK390B 390B Handheld Multimeter True RMS 10 A dc, 1 kV ac
- BK Precision BK391B Handheld Multimeter True RMS 10 A dc, 1 kV ac
- BK Precision BK394B B&K Precision Corp Handheld Multimeter True RMS 1 A dc, 1 kV ac
- RS PRO IDM98IV Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1242C Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO S3 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Extech EX520A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Gossen Metrawatt Handheld Multimeter True RMS 10 A dc, 1 kV ac
