Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 282-1799
- Mfr. Part No.:
- M250A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€1,166.65
(exc. VAT)
€1,434.98
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,166.65 |
*price indicative
- RS Stock No.:
- 282-1799
- Mfr. Part No.:
- M250A
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Resistance Resolution | 10mΩ | |
| Functions Measured | AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.05% + 5 Digits | |
| DC Current Accuracy | ±0.1% + 5 Digits | |
| AC Current Resolution | 10nA ac | |
| AC Voltage Resolution | 10μV ac | |
| DC Voltage Resolution | 10 μV dc | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 200h | |
| Length | 200mm | |
| Width | 87mm | |
| Height | 45mm | |
| Weight | 350g | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Resistance Resolution 10mΩ | ||
Functions Measured AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.05% + 5 Digits | ||
DC Current Accuracy ±0.1% + 5 Digits | ||
AC Current Resolution 10nA ac | ||
AC Voltage Resolution 10μV ac | ||
DC Voltage Resolution 10 μV dc | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Battery Life 200h | ||
Length 200mm | ||
Width 87mm | ||
Height 45mm | ||
Weight 350g | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 350g Weight - M250A
Features and Benefits:
• True RMS measurement for accurate AC readings up to 100kHz
• 10 μV resolution for precise DC and AC voltage detection
• 1000 V safety rating for high‑voltage system assessment
• 10 A current range for both AC and DC circuit testing
• Battery operation delivering 200 h of continuous service
Applications
• Ideal for electronics testing involving high‑frequency signals
• Used for component checks including capacitance and diodes
• Can be used for temperature measurements in HVAC diagnostics
• Suitable for insulation and resistance checks up to 60 000 kΩ
What power source does it use and how long does it operate?
Which safety standards and certifications are associated with the instrument?
What measurement ranges are available for voltage and current?
How does it handle resistance and frequency measurements?
Which environmental conditions define its operating limits?
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS, UKAS Calibrated
