PeakTech P1020 A Handheld LCD Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max
- RS Stock No.:
- 283-6364
- Distrelec Article No.:
- 301-33-000
- Mfr. Part No.:
- P1020 A
- Manufacturer:
- PeakTech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6364
- Distrelec Article No.:
- 301-33-000
- Mfr. Part No.:
- P1020 A
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Multimeter Type | Handheld | |
| Model Number p | P1020 A | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | |
| Absolute Maximum DC Current Measurement | 200mA dc | |
| Absolute Maximum AC Current Measurement | 200mA ac | |
| Absolute Maximum Resistance Measurement | 220MΩ | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Multimeter Type Handheld | ||
Model Number p P1020 A | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | ||
Absolute Maximum DC Current Measurement 200mA dc | ||
Absolute Maximum AC Current Measurement 200mA ac | ||
Absolute Maximum Resistance Measurement 220MΩ | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
- COO (Country of Origin):
- CN
The digital multimeter that is designed to meet the EU requirements of electromagnetic compatibility and low voltage. It has a large 13 mm LCD display and a single 5 position rotary switch for easy function selection. This multimeter can measure DC and AC voltage, DC current, resistance, and diodes. It also features a hold function, flashlight, non-contact voltage detector, and resettable fuse for added safety. With its compact and rugged design, this multimeter is suitable for a variety of applications.
13 mm LCD display for easy reading
Single 5 position rotary switch for convenient function selection
Automatic over range indication for accurate readings
Hold function for freezing and storing measurement values
Flashlight for illuminating dark areas
Non-contact voltage detector for checking live circuits
Resettable fuse for added safety
Compact and rugged design for durability
Suitable for a wide range of applications
Single 5 position rotary switch for convenient function selection
Automatic over range indication for accurate readings
Hold function for freezing and storing measurement values
Flashlight for illuminating dark areas
Non-contact voltage detector for checking live circuits
Resettable fuse for added safety
Compact and rugged design for durability
Suitable for a wide range of applications
Related links
- Extech EX355 Handheld LCD Multimeter 10A dc Max, 600V ac Max
- FLIR DM64 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS Calibrated
- FLIR DM166 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS Calibrated
- FLIR DM64 Handheld Digital Multimeter 10A ac Max 600V ac Max - UKAS Calibrated
- Keithley 2001 Bench Digital Multimeter 100A dc Max, 600V ac Max - UKAS Calibrated
- Keithley 2001 Bench Digital Multimeter 100A dc Max, 600V ac Max - RS Calibrated
- BK Precision BK393 Handheld Digital Multimeter 20A ac Max 750V ac Max - UKAS Calibrated
- BK Precision BK393 Handheld Digital Multimeter 20A ac Max 750V ac Max - RS Calibrated