PeakTech Handheld Multimeter, 700 V ac
- RS Stock No.:
- 285-8575
- Distrelec Article No.:
- 110-95-113
- Mfr. Part No.:
- P3430 USB
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8575
- Distrelec Article No.:
- 110-95-113
- Mfr. Part No.:
- P3430 USB
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 700V ac | |
| Maximum DC Voltage Measurement | 1kV | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 700V ac | ||
Maximum DC Voltage Measurement 1kV | ||
- COO (Country of Origin):
- CN
The Multimeter Digital TRMS AC 700VAC
digital multimeter can measure up to 700 volts with a frequency range of 220 kHz and a maximum resistance of 20 megaohms.
Related links
- Keithley DMM7510 Bench Multimeter True RMS 10 A dc, 700 V ac
- RS PRO Digital Digital Multimeter 10 A dc, 700 V ac
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
- PeakTech Digital Multimeter, 300 V ac
- PeakTech Bench Multimeter, 600 V ac
- PeakTech PeakTech 2035 Digital 20 A 1000 V ac
- PeakTech P1020 A Handheld LCD Digital Multimeter 200mA dc Max, 600V ac Max
