UNI-T UT131A Digital Multimeter, 10 A ac, 10 A dc, 250 V ac
- RS Stock No.:
- 288-3949
- Distrelec Article No.:
- 300-59-459
- Mfr. Part No.:
- UT131A
- Manufacturer:
- UNI-T
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€59.92
(exc. VAT)
€73.70
(inc. VAT)
- RS Stock No.:
- 288-3949
- Distrelec Article No.:
- 300-59-459
- Mfr. Part No.:
- UT131A
- Manufacturer:
- UNI-T
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UNI-T | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Model Number | UT131A | |
| Maximum DC Voltage Measurement | 250V dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 250V ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 10A ac | |
| Standards/Approvals | No | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand UNI-T | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Model Number UT131A | ||
Maximum DC Voltage Measurement 250V dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 250V ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 10A ac | ||
Standards/Approvals No | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
The digital multimeter from Uni-Trend Group Limited is a versatile tool that provides accurate measurements of DC and AC voltage, DC and AC current, resistance, capacitance, temperature, frequency, and more. With a large LCD display and various special functions, it is perfect for professional and DIY electrical work.
Special functions include diode, continuity buzzer, transistor testing, data hold, and more
Full icon display and sleep mode for convenience
Low battery display alerts for timely battery replacement
Related links
- UNI-T UT131D Handheld Digital Multimeter 250 V ac
- UNI-T UT71B Handheld Digital Multimeter 10 A dc, 1 kV ac
- RS PRO Digital Digital Multimeter 10 A dc, 700 V ac
- SAM FL-2010N Digital Digital Multimeter 10 A dc
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
- Extech EX430A Digital Multimeter 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter 10 A dc, 600 V ac

