SAM FL-2010N Digital Digital Multimeter, 10 A ac, 10 A dc
- RS Stock No.:
- 284-8990
- Mfr. Part No.:
- FL-2010N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€165.16
(exc. VAT)
€203.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.16 |
*price indicative
- RS Stock No.:
- 284-8990
- Mfr. Part No.:
- FL-2010N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | Counter | |
| Model Number | FL-2010N | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Frequency | 50MHz | |
| Standards/Approvals | No | |
| Battery Type | AA Battery | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type Counter | ||
Model Number FL-2010N | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Frequency 50MHz | ||
Standards/Approvals No | ||
Battery Type AA Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Digital Multimeter offering precision with its 4000 point display. This digital multimeter offering both automatic and manual range selection to cater to your specific measurement needs. The backlit display ensures visibility in various lighting conditions. With an auto power off function, you save energy during periods of inactivity, and the disengageable option provides flexibility in your usage.
Red shockproof surround
Two 1.5V AA batteries
Shockproof case
Related links
- Amprobe 33XRA Digital Digital Multimeter 10 A, 1 kV
- RS PRO Digital Digital Multimeter 10 A dc, 700 V ac
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
- Fluke Digital Digital Multimeter 10 A, 1 kV
- Amprobe 33XRA Digital Digital Multimeter 10 A RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc, 600 V ac
- Amprobe 33XRA Digital Digital Multimeter 10 A UKAS Calibrated
