Keysight Technologies U1252B Handheld Multimeter True RMS, RSCAL Calibrated

Subtotal (1 unit)*

€925.42

(exc. VAT)

€1,138.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€925.42

*price indicative

RS Stock No.:
699-8773
Distrelec Article No.:
304-46-618
Mfr. Part No.:
U1252B OPT 900 + PLG
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

OLED

Resistance Resolution

10mΩ

Model Number

U1252B

Functions Measured

Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Current Accuracy

±0.3 % rdg + 5 Digits

AC Voltage Accuracy

±0.4 % rdg + 40 Digits

AC Current Accuracy

±3 % rdg + 60 Digits

DC Voltage Accuracy

±0.03 % rdg + 5 Digits

DC Voltage Resolution

0.001 mV dc

AC Voltage Resolution

0.001mV ac

DC Current Resolution

0.01μA dc

AC Current Resolution

0.01μA ac

Maximum Frequency

100kHz

Minimum Operating Temperature

-20°C

Battery Life

36h

Maximum Operating Temperature

55°C

Standards/Approvals

No

Weight

527g

Width

94.4mm

Height

203.5mm

Length

59mm

Safety Category Level

CAT III, CAT IV

Battery Type

Rechargeable Nickel-Metal Hydride

Calibrated

RSCAL

Safety Category Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 50,000-Count Display, 36h Battery Life - U1250 Series - U1252B OPT 900 + PLG


Perform electrical tests in demanding environments using this multimeter from Keysight Technologies. For versatility, it can measure a comprehensive range of electrical properties, including current, capacitance and temperature. A rotary switch makes it simple to alternate between functions for ease of use. This handheld device has an ergonomic design for a comfortable grip over long periods of time. An over-moulded case helps to protect it from bumps for durability in heavy-duty environments. The 50,000-count digital display gives you precise measurements.

Features & Benefits


• Bluetooth-enabled for wireless data logging

• Built-in battery charging to minimise downtime

• Long battery life of 36 hours for long-lasting performance

• Offers a choice between manual and automatic data logging for versatility

Applications


• Electrical installations

• Electronics assembly

• Energy industry

• Laboratories

What accessories are included with this multimeter?


This multimeter is supplied with application software, a quick-start user guide and a rechargeable Ni-MH battery with a power adapter for quick and simple set-up. It also comes with leads and crocodile clips to help you carry out your tests.

Note

Manufacturer’s Warranty

Related links