Keysight Technologies U2741A Bench Multimeter True RMS, 2 A dc 300 V dc

Subtotal (1 unit)*

€2,142.92

(exc. VAT)

€2,635.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,142.92

*price indicative

RS Stock No.:
692-7138
Mfr. Part No.:
U2741A OPT 900 + PLG
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Multimeter Type

Bench

Product Type

Multimeter

Model Number

U2741A

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Voltage Measurement

300V dc

Maximum DC Current Measurement

2A dc

True RMS

Yes

Maximum Frequency

12MHz

Power Source

12 V dc

DC Voltage Accuracy

±2 %

DC Current Accuracy

±0.15% + 0.007

Standards/Approvals

IEC 613261:2002, ICES001:2004, EN 613261:1997+A2:2001+A3:2003

Width

175mm

Height

11.5mm

Weight

451g

Length

105mm

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 5.5 Digit Resolution, USB 2.0 Connectivity - U2700A Series - U2741A


Put your electronic components through their paces with this digital multimeter from Keysight Technologies. By giving you access to voltage, current, resistance, frequency and temperature measuring functions, it's a go-to device for many testing and maintenance tasks. Taking precise voltage measurements is no trouble with this tool, as its deadeye accuracy of ±0.018% with an offset of 0.005% of your range keeps a close eye on small changes. The product's 5.5-digit resolution helps your numbers fall into place to produce detailed data. As the unit achieves up to 100 readings a second, you can Trust you'll never miss a thing in your tests.

Features & Benefits


• Broad temperature measuring range between -80°C and +150°C for use in demanding test conditions

• Integrated USB 2.0 connectivity for ease of data transfer

Applications


• Electronics manufacturing

• Automotive repair

• Laboratory testing

Do I need to download any software to use this multimeter?


No, this device comes with a CD that's loaded with all the management tools you'll need, cutting out the hassle of downloading extra software.

Related links