Keysight Technologies U1273A Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 766-3535
- Mfr. Part No.:
- U1273AX
- Manufacturer:
- Keysight Technologies
- RS Stock No.:
- 766-3535
- Mfr. Part No.:
- U1273AX
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | OLED | |
| Model Number | U1273A | |
| Resistance Resolution | 1mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Voltage Resolution | 0.001 mV dc | |
| AC Voltage Resolution | 0.001mV ac | |
| AC Current Resolution | 0.01μA ac | |
| DC Current Resolution | 0.01μA dc | |
| Maximum Frequency | 999.99kHz | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 60h | |
| Maximum Operating Temperature | 55°C | |
| Length | 59mm | |
| Width | 92mm | |
| Weight | 500g | |
| Standards/Approvals | No | |
| Height | 207mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | Alkaline | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type OLED | ||
Model Number U1273A | ||
Resistance Resolution 1mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Voltage Resolution 0.001 mV dc | ||
AC Voltage Resolution 0.001mV ac | ||
AC Current Resolution 0.01μA ac | ||
DC Current Resolution 0.01μA dc | ||
Maximum Frequency 999.99kHz | ||
Minimum Operating Temperature -20°C | ||
Battery Life 60h | ||
Maximum Operating Temperature 55°C | ||
Length 59mm | ||
Width 92mm | ||
Weight 500g | ||
Standards/Approvals No | ||
Height 207mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type Alkaline | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, OLED Display, 100kHz AC Bandwidth - U1270 Series - U1273AX
Features & Benefits
Applications
How much memory does this multimeter have?
What's the function of the low-pass filter on this multimeter?
Note
Related links
- Keysight Technologies U1273A Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1273A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1273A Handheld Multimeter True RMS
- Keysight Technologies U1252B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1253B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1251B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1233A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1272A Handheld Multimeter True RMS, RSCAL Calibrated
