Keysight Technologies U1251B Handheld Multimeter True RMS, RSCAL Calibrated

Subtotal (1 unit)*

€869.42

(exc. VAT)

€1,069.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€869.42

*price indicative

RS Stock No.:
699-8742
Distrelec Article No.:
304-46-617
Mfr. Part No.:
U1251B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

OLED

Model Number

U1251B

Resistance Resolution

10mΩ

Functions Measured

Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

±0.03 % rdg + 5 Digits

AC Current Accuracy

±3 % rdg + 60 Digits

DC Current Accuracy

±0.3 % rdg + 10 Digits

AC Voltage Accuracy

±1 % rdg + 40 Digits

DC Voltage Resolution

0.001 mV dc

AC Voltage Resolution

0.001mV ac

AC Current Resolution

0.01μA ac

DC Current Resolution

0.01μA dc

Maximum Frequency

30kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Battery Life

72h

Length

59mm

Height

203.5mm

Weight

504g

Standards/Approvals

No

Width

94.4mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

Rechargeable Nickel-Metal Hydride

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, Battery-Powered, 504g Weight - U1250 Series - U1251B


Put your electronic devices to the test with this digital multimeter from Keysight Technologies. With this versatile tool, you can measure the voltage, current and resistance in your circuits. It'll also come in handy when you want to test other factors like capacitance, frequency and temperature. The device won't leave you in the dark when taking readings in dimly lit areas, as the OLED display has a bright backlight. Thanks to the wide operating temperature range between -20°C and +55°C, this multimeter is a dependable workmate that'll see you through challenging conditions.

Features & Benefits


• Light weight of 504g for easy handling

• Data logging to internal or external memory for fast measurement retrieval

• Viewing angle of 160° for convenient monitoring from different positions

• IR-to-USB connectivity for hassle-free data transfer

Applications


• Equipment servicing

• Aerospace engineering

• Server rooms

How do I configure this multimeter?


To configure this multimeter, use the rotary dial to set the measurement function. The dial has an anti-slip design to help you maintain a solid grip in humid conditions.

What's the display resolution of this multimeter?


Thanks to a maximum display resolution of 50,000 counts, you'll find it easy to keep track of large values.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy