Keysight Technologies Truevolt 34465A Bench Multimeter True RMS
- RS Stock No.:
- 867-2287
- Distrelec Article No.:
- 300-11-644
- Mfr. Part No.:
- 34465A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,785.00
(exc. VAT)
€2,195.55
(inc. VAT)
- Ready to ship from 10 May 2027
Units | Per unit |
|---|---|
| 1 + | €1,785.00 |
*price indicative
- RS Stock No.:
- 867-2287
- Distrelec Article No.:
- 300-11-644
- Mfr. Part No.:
- 34465A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Model Number | Truevolt 34465A | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.0055 % + 0.0006 % | |
| DC Current Accuracy | ±0.15 % + 0.01 % | |
| AC Current Resolution | 100 | |
| AC Voltage Resolution | 100mV | |
| DC Voltage Resolution | 100 mV | |
| Maximum Frequency | 300kHz | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±4 % rdg + 0.001 % range | |
| Battery Life | 10year | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CSA, UL | |
| Weight | 3.8kg | |
| Length | 261.2mm | |
| Height | 103.8mm | |
| Width | 303.2mm | |
| Safety Category Level | CAT II | |
| Battery Type | CR2032 | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Model Number Truevolt 34465A | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.0055 % + 0.0006 % | ||
DC Current Accuracy ±0.15 % + 0.01 % | ||
AC Current Resolution 100 | ||
AC Voltage Resolution 100mV | ||
DC Voltage Resolution 100 mV | ||
Maximum Frequency 300kHz | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±4 % rdg + 0.001 % range | ||
Battery Life 10year | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CSA, UL | ||
Weight 3.8kg | ||
Length 261.2mm | ||
Height 103.8mm | ||
Width 303.2mm | ||
Safety Category Level CAT II | ||
Battery Type CR2032 | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 100mV to 1000V DC Voltage Measurement Range, USB and LAN Connectivity - Truevolt Series - 34465A
Features & Benefits
Applications
How much memory does this multimeter have?
Note
Related links
- Keysight Technologies Truevolt 34465A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34465A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, UKAS Calibrated
