Amprobe 15XPB 15XP-B Handheld Multimeter, 2 A ac, 2 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 791-4984
- Mfr. Part No.:
- 15XP-B
- Manufacturer:
- Amprobe
- RS Stock No.:
- 791-4984
- Mfr. Part No.:
- 15XP-B
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Model Number | 15XPB | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Logic Test, Resistance | |
| Maximum Resistance Measurement | 2Ω | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum DC Current Measurement | 2A dc | |
| Maximum AC Current Measurement | 2A ac | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | No | |
| DC Voltage Accuracy | ±0.5 % rdg + 1 Digits | |
| DC Current Accuracy | ±2 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Current Accuracy | ±2.5 % + 5 Digits | |
| AC Voltage Resolution | 100μV ac | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 100 V dc | |
| DC Current Resolution | 0.1μA dc | |
| Maximum Frequency | 500Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±5 % rdg + 20 Digits | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 200h | |
| Height | 155mm | |
| Length | 32mm | |
| Weight | 210g | |
| Standards/Approvals | IEC 6F22, NEDA 1604, JIS 006P | |
| Width | 72mm | |
| Series | 15XP-B | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Model Number 15XPB | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Logic Test, Resistance | ||
Maximum Resistance Measurement 2Ω | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum DC Current Measurement 2A dc | ||
Maximum AC Current Measurement 2A ac | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS No | ||
DC Voltage Accuracy ±0.5 % rdg + 1 Digits | ||
DC Current Accuracy ±2 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
AC Current Accuracy ±2.5 % + 5 Digits | ||
AC Voltage Resolution 100μV ac | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 100 V dc | ||
DC Current Resolution 0.1μA dc | ||
Maximum Frequency 500Hz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±5 % rdg + 20 Digits | ||
Maximum Operating Temperature 50°C | ||
Battery Life 200h | ||
Height 155mm | ||
Length 32mm | ||
Weight 210g | ||
Standards/Approvals IEC 6F22, NEDA 1604, JIS 006P | ||
Width 72mm | ||
Series 15XP-B | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Multimeter, 1000V Maximum DC Voltage, 750V Maximum AC Voltage - 15XP-B
Features & Benefits
• DC voltage accuracy of ±0.5% for precise readings
• Resistance and diode ranges for component-level troubleshooting
• TTL logic test for digital circuit verification
• Battery operation using NEDA1604 for extended field use
**Applications**
• Ideal for commissioning automation equipment and sensors
• Used for maintenance of HVAC and plant electrical systems
• Can be used for board-level diode and resistance checks
• Suitable for on-site voltage presence detection and safety checks
What protection is provided for input circuits?
How long will it operate between battery changes?
How does the display and measurement rate affect field use?
What continuity and diode test capabilities are available?
Standards
Supplied with
• Magne-Grip™ holder with hanging strap
• 2 test leads,
• 1 magnetic holster,
• 9V IEC 6LR61 battery,
• User manual
Related links
- Amprobe 15XPB 15XP-B Handheld Multimeter 2 A dc RSCAL Calibrated
- Amprobe 15XPB 15XP-B Handheld Multimeter 2 A dc, 750 V ac
- Amprobe 5XPA Handheld Multimeter 200 mA dc UKAS Calibrated
- Megger Handheld Multimeter True RMS UKAS Calibrated
- BK Precision Handheld Multimeter 200 mA dc UKAS Calibrated
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- Amprobe HD110C HD110C Handheld Multimeter True RMS 2 A dc UKAS Calibrated
- Amprobe Handheld Multimeter UKAS Calibrated
