Amprobe HD110C HD110C Handheld Multimeter True RMS, 2 A ac, 2 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 794-4799
- Mfr. Part No.:
- HD110C
- Manufacturer:
- Amprobe
- RS Stock No.:
- 794-4799
- Mfr. Part No.:
- HD110C
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | HD110C | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 20mΩ | |
| Maximum DC Current Measurement | 2A dc | |
| Maximum AC Current Measurement | 2A ac | |
| Maximum DC Voltage Measurement | 1.5kV dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.1 % rdg + 2 Digits | |
| AC Current Accuracy | ±1.2 % rdg + 4 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| DC Current Accuracy | ±1 % rdg + 2 Digits | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Current Resolution | 0.1μA ac | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.1μA ac | |
| Maximum Frequency | 2kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±2 % rdg + 4 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 500h | |
| Maximum Operating Temperature | 50°C | |
| Length | 59mm | |
| Series | HD110C | |
| Width | 102mm | |
| Standards/Approvals | No | |
| Weight | 642g | |
| Height | 200mm | |
| Safety Category Level | CAT IV | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number HD110C | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 20mΩ | ||
Maximum DC Current Measurement 2A dc | ||
Maximum AC Current Measurement 2A ac | ||
Maximum DC Voltage Measurement 1.5kV dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.1 % rdg + 2 Digits | ||
AC Current Accuracy ±1.2 % rdg + 4 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
DC Current Accuracy ±1 % rdg + 2 Digits | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Current Resolution 0.1μA ac | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.1μA ac | ||
Maximum Frequency 2kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±2 % rdg + 4 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 500h | ||
Maximum Operating Temperature 50°C | ||
Length 59mm | ||
Series HD110C | ||
Width 102mm | ||
Standards/Approvals No | ||
Weight 642g | ||
Height 200mm | ||
Safety Category Level CAT IV | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
HD110C IP67 Heavy Duty Multimeter
Amprobe
Standards
Supplied with
Related links
- Amprobe HD110C HD110C Handheld Multimeter True RMS 2 A dc RSCAL Calibrated
- Amprobe HD110C HD110C Handheld Multimeter True RMS 2 A dc, 1 kV ac
- FLIR IM75-2 IM75 Handheld Multimeter True RMS UKAS Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
