Amprobe 35XPA Digital Digital Multimeter, 400 mA, 400 mA, 600 V, RSCAL Calibrated
- RS Stock No.:
- 791-5097
- Mfr. Part No.:
- 35XP-A
- Manufacturer:
- Amprobe
- RS Stock No.:
- 791-5097
- Mfr. Part No.:
- 35XP-A
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Model Number | 35XPA | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Current Measurement | 400mA | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum Resistance Measurement | 40000kΩ | |
| Maximum AC Current Measurement | 400mA | |
| True RMS | No | |
| AC Current Accuracy | ±2.5 % rdg + 5 Digits | |
| DC Current Accuracy | ±2 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 1 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Voltage Resolution | 100μV ac | |
| DC Voltage Resolution | 100 μV dc | |
| AC Current Resolution | 0.1μA ac | |
| DC Current Resolution | 0.1μA dc | |
| Maximum Frequency | 1MHz | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±2 % rdg + 5 Digits | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 150h | |
| Width | 72mm | |
| Standards/Approvals | No | |
| Weight | 400g | |
| Length | 32mm | |
| Height | 155mm | |
| Safety Category Level | CAT I, CAT II, CAT III | |
| Safety Category Voltage | 600V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Model Number 35XPA | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Current Measurement 400mA | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V | ||
Maximum Resistance Measurement 40000kΩ | ||
Maximum AC Current Measurement 400mA | ||
True RMS No | ||
AC Current Accuracy ±2.5 % rdg + 5 Digits | ||
DC Current Accuracy ±2 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 1 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
AC Voltage Resolution 100μV ac | ||
DC Voltage Resolution 100 μV dc | ||
AC Current Resolution 0.1μA ac | ||
DC Current Resolution 0.1μA dc | ||
Maximum Frequency 1MHz | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±2 % rdg + 5 Digits | ||
Maximum Operating Temperature 50°C | ||
Battery Life 150h | ||
Width 72mm | ||
Standards/Approvals No | ||
Weight 400g | ||
Length 32mm | ||
Height 155mm | ||
Safety Category Level CAT I, CAT II, CAT III | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Fluke Digital Multimeter, 600V Maximum DC Voltage Measurement, 400mA Maximum DC Current Measurement - 35XP-A
Features and Benefits:
• AC current capability of 400 mA for small-load current checks
• Resistance range to 40 000 kΩ for broad component assessment
• Frequency measurement to 1 MHz for signal and waveform testing
• DC current accuracy ±2% rdg + 3 digits for precise low-current readings
• Battery life of 150 h for extended field operation
Applications
• Ideal for checking capacitors and capacitance behaviour
• Used for verifying temperature-related component performance
• Can be used for frequency verification in signal lines
• Designed for continuity and diode testing in maintenance tasks
What safety voltage categories does it support?
How fine is the AC voltage measurement resolution?
What are the DC voltage accuracy and resolution specifications?
What temperature range can the instrument operate within?
What display type and physical weight should I expect?
Standards
Supplied with
• Carrying case
• Magne-Grip™ holder with hanging strap
• Temperature adapter
• Type K thermocouple probe
• 9 V battery (installed)
• User manual
Related links
- Amprobe 35XPA Digital Digital Multimeter 400 mA UKAS Calibrated
- Amprobe 35XPA Digital Digital Multimeter 400 mA, 600 V
- Amprobe 30XR-A Digital Digital Multimeter 10 A RSCAL Calibrated
- Amprobe PM55A Digital Multimeter 2 mA dc RSCAL Calibrated
- Fluke 115 Handheld Digital Multimeter True RMS 10 A RSCAL Calibrated
- Aim-TTi ADM1055 A Series Bench Digital Multimeter True RMS 10 A RSCAL Calibrated
- Amprobe PM55A Digital Multimeter 2 mA dc UKAS Calibrated
- Amprobe 33XRA Digital Digital Multimeter 10 A RSCAL Calibrated
