Amprobe HD160C Handheld Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 794-4837
- Mfr. Part No.:
- HD160C
- Manufacturer:
- Amprobe
6 In stock, please allow up to 5 working days for delivery
Added
Price Each
€642.00
(exc. VAT)
€789.66
(inc. VAT)
Units | Per unit |
1 + | €642.00 |
- RS Stock No.:
- 794-4837
- Mfr. Part No.:
- HD160C
- Manufacturer:
- Amprobe
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
HD160C IP67 Heavy Duty True-rms Multimeter with Temperature
The Amprobe HD160C Heavy Duty Multimeter is designed for professional use in harsh environments. It is made using waterproof construction to prevent dirt, grime and moisture from entering the case and causing inaccurate readings or damaging shorts.
Built with tough, fire-retardant thermoplastic that is resistant to grease and chemical spills and with shock-mounted components that are drop resistant to at least 8 feet, the Amprobe HD160C is unusually rugged and reliable. It has an extended voltage measurement capability of 1500V DC and 1000V AC, unmatched by any other line of digital multimeters. The extended voltage ranges can withstand transients up to 12 kV, and it also measures temperature.
Built with tough, fire-retardant thermoplastic that is resistant to grease and chemical spills and with shock-mounted components that are drop resistant to at least 8 feet, the Amprobe HD160C is unusually rugged and reliable. It has an extended voltage measurement capability of 1500V DC and 1000V AC, unmatched by any other line of digital multimeters. The extended voltage ranges can withstand transients up to 12 kV, and it also measures temperature.
Features and Benefits:
Highest voltage capability, measuring to 1500V DC and 1000V AC
CAT IV 1000V rated
Special sealing for environment and water resistance. IP67 rated
Constructed with drop-resistant housing and PCB mounting
Measures capacitance, temperature and frequency
Superior 10,000 count resolution with bar graph
Magne-Grip™ holster, frees both hands for work
Includes high voltage test leads with threaded alligator clips
Temperature measurement built-in
Frequency and capacitance
Digi-Glo™ bright backlight
Display 4 digit LCD, 9999 counts, with annunciators, menu features and 41 segment bargraph
Polarity indication automatic
Input overload indication OL, -OL
Auto power-down
Standards
CAT IV 1000V
Supplied with
Test leads
Battery (installed)
Users manual
Magne-Grip™ holder with magnetic hanging strap
Battery (installed)
Users manual
Magne-Grip™ holder with magnetic hanging strap
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Amprobe
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | HD160C |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum AC Current Measurement | 2A ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum DC Current Measurement | 2A dc |
Absolute Maximum DC Voltage Measurement | 1500V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Temperature Measurement | +1300°C |
Absolute Maximum Capacitance Measurement | 400µF |
Maximum Frequency | 10MHz |
DC Current Measurement Resolution | 0.01µA dc |
AC Current Measurement Resolution | 0.01µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 0.1mV dc |
Safety Category Level | CAT IV |
Temperature Measurement Resolution | 1°C |
Capacitance Measurement Resolution | 10pF |
Height | 200mm |
Minimum Operating Temperature | 0°C |
Best Capacitance Measurement Accuracy | ±3 % |
Best AC Voltage Accuracy | ±2% + 10 Digits |
Best Temperature Measurement Accuracy | ±2 % |
Best DC Voltage Accuracy | ±0.1% + 5 Digits |
Dimensions | 59 x 102 x 200mm |
Length | 59mm |
Width | 102mm |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±2% + 10 Digits |
Best DC Current Accuracy | ±1.5% + 10 Digits |
Weight | 642g |
Battery Type | 9 V |
Safety Category Voltage | 1000V |
Best AC Current Accuracy | ±2.5% + 20 Digits |
- RS Stock No.:
- 794-4837
- Mfr. Part No.:
- HD160C
- Manufacturer:
- Amprobe