Fluke V3001 FC 3000 FC Handheld Multimeter, 400 mA dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 810-9029
- Mfr. Part No.:
- FLK-V3001 FC
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€395.00
(exc. VAT)
€485.85
(inc. VAT)
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €395.00 |
*price indicative
- RS Stock No.:
- 810-9029
- Mfr. Part No.:
- FLK-V3001 FC
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | V3001 FC | |
| Resistance Resolution | 1Ω | |
| Display Type | LCD | |
| Functions Measured | DC Voltage | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 400mA dc | |
| True RMS | No | |
| DC Current Accuracy | ±0.5 % rdg + 3 Digits | |
| AC Current Accuracy | 1.0 % rdg + 3 | |
| DC Voltage Accuracy | ±0.09 % rdg + 3 Digits | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Current Resolution | 0.1A ac | |
| AC Current Resolution | 0.1A ac | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | 25 Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 400h | |
| Series | 3000 FC | |
| Width | 66mm | |
| Weight | 255g | |
| Standards/Approvals | FCC: T68-FBLE IC: 6627A-FBLE, CE, CCSAUS | |
| Length | 38mm | |
| Height | 160mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number V3001 FC | ||
Resistance Resolution 1Ω | ||
Display Type LCD | ||
Functions Measured DC Voltage | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 400mA dc | ||
True RMS No | ||
DC Current Accuracy ±0.5 % rdg + 3 Digits | ||
AC Current Accuracy 1.0 % rdg + 3 | ||
DC Voltage Accuracy ±0.09 % rdg + 3 Digits | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Current Resolution 0.1A ac | ||
AC Current Resolution 0.1A ac | ||
Power Source Battery | ||
Resistance Measurement Accuracy 25 Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 400h | ||
Series 3000 FC | ||
Width 66mm | ||
Weight 255g | ||
Standards/Approvals FCC: T68-FBLE IC: 6627A-FBLE, CE, CCSAUS | ||
Length 38mm | ||
Height 160mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FLUKE Multimeter Module, 3.5 Digit Reading Resolution, 1,000V DC Maximum Voltage Measurement - 3000 FC Series - FLK-V3001 FC
Features & Benefits
Applications
How much variation should I see in my DC voltage readings?
Fluke v3001 FC Wireless DC Voltage Module Fluke CONNECT™
Fluke CONNECT™
Supplied with
Related links
- Fluke V3001 FC 3000 FC Handheld Multimeter 1 kV ac, RSCAL Calibrated
- Fluke V3001 FC 3000 FC Handheld Multimeter 1 kV ac
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc UKAS Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc RSCAL Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc, 1 kV ac
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac
