Metrix Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 821-6758
- Mfr. Part No.:
- MTX3290
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€513.40
(exc. VAT)
€631.48
(inc. VAT)
- 11 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €513.40 |
*price indicative
- RS Stock No.:
- 821-6758
- Mfr. Part No.:
- MTX3290
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Resistance Resolution | 10mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Avg, Capacitance, Continuity, DC Current, DC Voltage, DELTA REL, Diode Test, Frequency, Max, Min, Peak, PWM Filter, Resistance, Temperature | |
| True RMS | Yes | |
| AC Voltage Resolution | 0.001mV ac | |
| AC Current Resolution | 0.01μA ac | |
| DC Voltage Resolution | 0.01 mV dc | |
| Maximum Frequency | 600kHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Battery Life | 200h | |
| Width | 90mm | |
| Weight | 570g | |
| Standards/Approvals | No | |
| Length | 196mm | |
| Height | 47.1mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Battery Type | AA, Nickel-Metal Hydride | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Resistance Resolution 10mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Avg, Capacitance, Continuity, DC Current, DC Voltage, DELTA REL, Diode Test, Frequency, Max, Min, Peak, PWM Filter, Resistance, Temperature | ||
True RMS Yes | ||
AC Voltage Resolution 0.001mV ac | ||
AC Current Resolution 0.01μA ac | ||
DC Voltage Resolution 0.01 mV dc | ||
Maximum Frequency 600kHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Battery Life 200h | ||
Width 90mm | ||
Weight 570g | ||
Standards/Approvals No | ||
Length 196mm | ||
Height 47.1mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Battery Type AA, Nickel-Metal Hydride | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MTX3290 (ASYC IV) Digital Multimeter
Features and Benefits:
Added Benefits:
Power Supply:
What Is Included?
Standards
Related links
- Metrix Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix Handheld Multimeter True RMS, UKAS Calibrated
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- Metrix Handheld Multimeter True RMS
- Metrix MTX 3291 Handheld Multimeter True RMS, UKAS Calibrated
- Metrix MTX204 Handheld Multimeter True RMS, UKAS Calibrated
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
