RS PRO IDM99IV Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 873-2705
- Manufacturer:
- RS PRO
- RS Stock No.:
- 873-2705
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | IDM99IV | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.8 % rdg + 3 Digits | |
| AC Current Accuracy | ±1.2 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.08 % | |
| AC Voltage Accuracy | ±0.8 % rdg | |
| DC Voltage Resolution | 1 V dc | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.01mA dc | |
| AC Current Resolution | 10μA ac | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | ±0.8 % rdg | |
| Battery Life | 180h | |
| Maximum Operating Temperature | 50°C | |
| Width | 94mm | |
| Length | 190mm | |
| Weight | 460g | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Height | 48mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | 1604A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number IDM99IV | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Current Accuracy ±0.8 % rdg + 3 Digits | ||
AC Current Accuracy ±1.2 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.08 % | ||
AC Voltage Accuracy ±0.8 % rdg | ||
DC Voltage Resolution 1 V dc | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.01mA dc | ||
AC Current Resolution 10μA ac | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy ±0.8 % rdg | ||
Battery Life 180h | ||
Maximum Operating Temperature 50°C | ||
Width 94mm | ||
Length 190mm | ||
Weight 460g | ||
Standards/Approvals No | ||
Series RS PRO | ||
Height 48mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type 1604A | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO IDM99IV Digital Multimeter
Features and Benefits:
Accuracy:
AV Function:
Impedance:
Overload Protection:
What Is Included?
Standards
Related links
- RS PRO IDM99IV Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM99IV Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Extech EX520A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RS-9660B Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO IDM505 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
