Keysight Technologies U1282A Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac

Subtotal (1 unit)*

€1,025.00

(exc. VAT)

€1,260.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,025.00

*price indicative

Calibration Options:

Each

€1,112.00

(exc. VAT)

€1,367.76

(inc. VAT)

RS Stock No.:
906-4145
Distrelec Article No.:
301-50-498
Mfr. Part No.:
U1282A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

U1282A

Display Type

LCD

Functions Measured

DC Voltage

Maximum AC Voltage Measurement

1kV ac

Maximum Resistance Measurement

600mΩ

Maximum DC Voltage Measurement

1kV dc

Maximum AC Current Measurement

10A ac

Maximum DC Current Measurement

10A dc

True RMS

Yes

DC Current Accuracy

±0.05 % rdg+ 2 Digits

AC Current Accuracy

600 μA → 10 A

AC Voltage Accuracy

±0.3 % rdg + 25 Digits

DC Voltage Accuracy

0.025 % rdg

AC Current Resolution

0.001A ac

AC Voltage Resolution

0.1V ac

DC Current Resolution

0.001A ac

DC Voltage Resolution

0.1 V dc

Maximum Frequency

9.9999MHz

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Battery Life

800h

Weight

701g

Width

96mm

Standards/Approvals

No

Height

218mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

1.5V AA

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 60Ω to 600MΩ Resistance Measurement Range, 701g Weight - U1280 Series - U1282A


This handheld multimeter from Keysight Technologies brings laser-like accuracy to your fingertips. You can use it to measure electrical properties such as resistance, current and voltage. The component's 60,000-count dual display allows you to monitor multiple measurements simultaneously with pinpoint precision. An 800-hour battery life means you can focus on your work for long periods of time without the need for a charge. Logging data is a Cinch as you can simply push down on the 'Hold & Export' button. For reduced risk of electric shock, the unit features Vsense non-contact voltage detection.

Features & Benefits


• Compact dimensions of 218 (H) x 96 (W) x 59mm (D) to fit comfortably in your hands

• Wide operating temperature range between -20°C and +55°C for use in demanding conditions

• Overvoltage protection to prevent electrical damage

Applications


• Renewable energy systems

• HVAC equipment

• Automotive repairs

Is this device waterproof?


Yes. It has an IP67 rating, meaning it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes.

What's included with this multimeter?


It's supplied with a test lead set, an IR-to-USB cable, a quick start guide, four 1.5V AA batteries and a certificate of calibration, so you have everything you need to GET started.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy