Chauvin Arnoux CA 5001 Handheld Multimeter, 1 kV ac 1 kV dc, UKAS
- RS Stock No.:
- 911-9734
- Mfr. Part No.:
- P01196521F
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€443.53
(exc. VAT)
€545.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.53 |
*price indicative
- RS Stock No.:
- 911-9734
- Mfr. Part No.:
- P01196521F
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | CA 5001 | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 1MΩ | |
| True RMS | No | |
| DC Current Accuracy | ±2.5 % | |
| AC Voltage Accuracy | ±2.5 % rdg | |
| AC Current Accuracy | ±2.5 % | |
| DC Voltage Accuracy | ±1.5 % | |
| Length | 160mm | |
| Width | 105mm | |
| Height | 56mm | |
| Weight | 500g | |
| Standards/Approvals | IEC 61010-1/IEC 61326-1 | |
| Calibrated | UKAS | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number CA 5001 | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 1MΩ | ||
True RMS No | ||
DC Current Accuracy ±2.5 % | ||
AC Voltage Accuracy ±2.5 % rdg | ||
AC Current Accuracy ±2.5 % | ||
DC Voltage Accuracy ±1.5 % | ||
Length 160mm | ||
Width 105mm | ||
Height 56mm | ||
Weight 500g | ||
Standards/Approvals IEC 61010-1/IEC 61326-1 | ||
Calibrated UKAS | ||
Battery Type AA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA 5001 analogue multimeter with carrying case
The CA 5001 analogue multimeter has been designed to meet all the measurements required by electricians. With its shockproof case and folding multi-purpose stand, you can use it both outdoors on construction sites and indoors (in the laboratory).
Its analogue display, with anti-parallax mirror, is Ideal for simple, fast and accurate reading.
General characteristics
DC current : 5 ranges 50 μA / 5 mA / 50 mA / 500 mA / 5 A
AC current : 4 ranges 5 mA / 50 mA / 500 mA / 5 A
AC voltage : 5 ranges 10 V / 30 V / 100 V / 300 V / 1000 V
DC voltage : 8 ranges : 100 mV / 1 V / 3 V / 10 V / 30 V / 100 V / 300 V / 1000 V
Frequency : 10 Hz to 100 kHz
Resistance : 1MΩ
Continuity
dB scale : 0 to 22 dB
Delivered with
Carrying case, a set of silicon leads with straight banana plugs / angled banana plugs, a set of safety test probes and a 1.5 V LR6 battery.
Standards
CEI 61010-1, 600 V category III
Useful accessories
Kit of accessories for electricians P01295459Z / 212-2591
Current measurement lead CMI214S P03295509 / 231-3654
Set of 2 red/black moulded test probes P01295454Z / 226-1666
Set of 2 red/black magnetized test probes P01103058Z / 229-6163
Set of 2 red/black moulded silicone leads P01295452Z / 212-2585
C.A 5000 Series Analogue Multimeters
Range of analogue multimeters for safe measurement of direct or alternating currents.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)
Related links
- Chauvin Arnoux CA 5001 Handheld Multimeter UKAS
- Chauvin Arnoux CA 5001 Handheld Multimeter, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 5001 Handheld Multimeter RSCAL
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc UKAS
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc UKAS
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc RSCAL
