Microchip USB to SPI Bridge 20-Pin QFN, MCP2210-I/MQ
- RS Stock No.:
- 146-0233
- Mfr. Part No.:
- MCP2210-I/MQ
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0233
- Mfr. Part No.:
- MCP2210-I/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Rate | 12Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Interface Standards | USB 2.0 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Height | 0.95mm | |
| Dimensions | 5 x 5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Rate 12Mbps | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Interface Standards USB 2.0 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
Height 0.95mm | ||
Dimensions 5 x 5 x 0.95mm | ||
- COO (Country of Origin):
- TH
Related links
- Microchip USB to SPI Bridge 20-Pin SSOP, MCP2210-I/SS
- Microchip USB to SPI Bridge 20-Pin SOIC, MCP2210-I/SO
- Microchip MCP2210-I/MQ 1-Channel USB 3 V, 9-Pin 20LD QFN
- Silicon Labs SPI to I2C Bridge 20-Pin QFN, CP2120-GM
- Microchip PIC24F Microcontroller 16 kB 20-Pin QFN
- Microchip PIC18F14K50-I/MQ PIC18F Microcontroller 16 kB 20-Pin QFN
- Microchip PIC24F16KL401-I/MQ PIC24F Microcontroller 16 kB 20-Pin QFN
- Microchip MCP2200-I/MQ 1-Channel 12 Mbps USB 2.0 20-Pin QFN
