Microchip, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16 kB, 512B FLASH, 20-Pin QFN
- RS Stock No.:
- 165-3472
- Mfr. Part No.:
- PIC24F16KL401-I/MQ
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3472
- Mfr. Part No.:
- PIC24F16KL401-I/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB, 512kB | |
| Interface Type | MSSP | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 64MB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 4 | |
| ADCs | 12 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB, 512kB | ||
Interface Type MSSP | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 64MB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Length 5mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Number of Timers 4 | ||
ADCs 12 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC24FxxKL100/101/200/201/301/302/401/402 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F16KL401-I/MQ PIC24F Microcontroller 16 kB 20-Pin QFN
- Microchip PIC24F Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC24F Microcontroller 16 kB Flash, 20-Pin SSOP
- Microchip PIC18F14K50-I/MQ PIC18F Microcontroller 16 kB 20-Pin QFN
- Microchip PIC24F16KA101-E/MQ PIC24F Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F32KA302-I/ML PIC24F Microcontroller 32kB FLASH, 28-Pin QFN
