Microchip USB to SPI Bridge 20-Pin SSOP, MCP2210-I/SS

Subtotal (1 pack of 5 units)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 215 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.364€6.82

*price indicative

Packaging Options:
RS Stock No.:
823-3501
Mfr. Part No.:
MCP2210-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Transmitters

1

Product Type

USB to SPI Bridge

Maximum Data Rate

12Mbps

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5.5V

Transmitter Signal Type

Single Ended

Receiver Signal Type

Single Ended

Minimum Operating Temperature

-40°C

Interface Standards

USB 2.0

Maximum Operating Temperature

85°C

Height

1.85mm

Standards/Approvals

AEC-Q100, USB 2.0

Power Supply Type

Single

Series

MCP2210

Width

5.6mm

Length

7.5mm

Supply Current

13mA

Automotive Standard

AEC-Q100

Serial I/O Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy