DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool

Subtotal (1 unit)*

€69.23

(exc. VAT)

€85.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.23

*price indicative

RS Stock No.:
172-533
Mfr. Part No.:
DT20743-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Multitool Blade

Sub Type

Oscillating Saw Blade

For Use With

Oscillating Multi-Tool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 35mm Carbide Oscillation Blade with carbide teeth offers longer lasting cutting in all materials. With its tool-free blade change system and universal OIS connection, changing blades is quick and easy, making it a versatile and efficient tool for various cutting tasks.

Carbide teeth for longer lasting cutting in all materials

Tool-free blade change system for quick and easy blade changing

Universal OIS connection for compatibility with a variety of tools

Suitable for cutting wood, nails, light gauge metals, grout, plaster, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy