DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 172-597
- Mfr. Part No.:
- DT20702-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€23.99
(exc. VAT)
€29.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.99 |
*price indicative
- RS Stock No.:
- 172-597
- Mfr. Part No.:
- DT20702-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Oscillating Saw Blade | |
| Product Type | Multitool Blade | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Oscillating Saw Blade | ||
Product Type Multitool Blade | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Oscillation Blade features a 44mm x 55mm Titanium blade with bi-metal titanium teeth for extra long life and tough material applications. The tool-free blade change system allows for quick and easy blade changes, making it a versatile and efficient choice for cutting wood, wood with nails, plastic, and plasterboard.
Bi-metal titanium teeth for extra long life and tough material applications
Universal OIS connection for tool-free blade change system
44mm x 55mm Titanium blade for versatile cutting capabilities
Suitable for cutting wood, wood with nails, plastic, and plasterboard
Related links
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- DeWALT 8-Piece Multitool Blade Set Multitool Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 1-Piece Saw Blade for use with Oscillating Multi-Tool
- FEIN Oscillating Saw Blade Multitool Accessory for use with Multi-Cutter
