DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 172-929
- Mfr. Part No.:
- DT20746-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.00 |
*price indicative
- RS Stock No.:
- 172-929
- Mfr. Part No.:
- DT20746-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Oscillating Saw Blade | |
| Product Type | Multitool Blade | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Oscillating Saw Blade | ||
Product Type Multitool Blade | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Flush Oscillation Blade is designed for increased life and performance in abrasive materials. With a universal OIS connection, it allows for quick and easy blade changes, making it a versatile tool for various applications.
Diamond grit edge for increased durability and cutting performance
Suitable for tile grout, cutting grooves in plaster, lightweight concrete, and similar construction materials
Tool-free blade change system for easy and quick blade replacement
Multi-application material compatibility for a wide range of tasks
Related links
- DeWALT 1-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece for use with Oscillating Multi-Tool
- DeWALT 8-Piece Multitool Blade Set for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 1-Piece Oscillating Saw Blade for use with Oscillating multitools
- DeWALT 1-Piece Multi-Tool Adapter for use with Impact Driver
- Bosch 1-Piece Hole Saw for use with Oscillating Multi-Tools
