DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool

Subtotal (1 unit)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 67 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.23

*price indicative

RS Stock No.:
172-981
Mfr. Part No.:
DT20714-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Oscillating Saw Blade

Product Type

Multitool Blade

For Use With

Oscillating Multi-Tool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 52mm Stiff Scraper Oscillation Blade is designed for high performance in removing adhesive residues, carpeting, tile adhesive, mortar, and concrete residues. Its HCS blade ensures flexibility and long life while cutting, making it a versatile tool for various applications. The 'UNIVERSAL' OIS connection allows for tool-free blade changes, providing quick and easy operation. With a pack quantity of 1, this blade is a reliable addition to your toolkit.

HCS blade for flexibility and long life while cutting

Suitable for removing adhesive residues, carpeting, tile adhesive, mortar, and concrete residues

'UNIVERSAL' OIS connection for tool-free blade changes

Designed for multi-application material use

Pack quantity of 1 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy