DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 173-560
- Mfr. Part No.:
- DT20751-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
- RS Stock No.:
- 173-560
- Mfr. Part No.:
- DT20751-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Oscillating Saw Blade | |
| Product Type | Multitool Blade | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Oscillating Saw Blade | ||
Product Type Multitool Blade | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Oscillation Carbide Flush Finger Delta Sanding Blade is designed for effective material removal during coarse sanding of fillers, tile adhesive, concrete, stone, and wood. With an optimized carbide grain size, this blade offers exceptional performance and durability for various applications.
Optimized carbide grain size for effective material removal
Coarse sanding of fillers, tile adhesive, concrete, stone, and wood
Universal OIS connection for quick and easy blade change system
Multi Application Material
Pack Quantity of 1 for convenience
Related links
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- DeWALT 8-Piece Multitool Blade Set Multitool Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 1-Piece Saw Blade for use with Oscillating Multi-Tool
- FEIN Oscillating Saw Blade Multitool Accessory for use with Multi-Cutter
