DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 215-680
- Mfr. Part No.:
- DT20725-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€59.37
(exc. VAT)
€73.03
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €59.37 |
*price indicative
- RS Stock No.:
- 215-680
- Mfr. Part No.:
- DT20725-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Oscillating Saw Blade | |
| Product Type | Multitool Blade | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Oscillating Saw Blade | ||
Product Type Multitool Blade | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Oscillation Blade is a versatile tool suitable for fast cuts in wood, plastic, and plasterboard. With bi-metal construction featuring HSS teeth, it offers durability and toughness for various material applications.
Bi-metal construction with HSS teeth for longer life
5 pack for convenience and value
Universal OIS connection for tool-free blade change system
Fast cuts in wood, plastic, and plasterboard
Multi-application material use
Related links
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Blade Set Multitool Accessory
- DeWALT 8-Piece Multitool Blade Set Multitool Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- Bosch 5-Piece Saw Blade for use with Oscillating Multi Tool
- Bosch 5-Piece Oscillating Saw Blade Blade for use with Oscillating multitools
