HAZET 1-Piece Chuck Chuck for use with Taps 849Ig-M8 To M12
- RS Stock No.:
- 645-042
- Mfr. Part No.:
- 849IG-8
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 645-042
- Mfr. Part No.:
- 849IG-8
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Chuck | |
| Product Type | Chuck | |
| For Use With | Taps 849Ig-M8 To M12 | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Chuck | ||
Product Type Chuck | ||
For Use With Taps 849Ig-M8 To M12 | ||
Number of Pieces 1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET collet chuck is designed for precision and versatility in tapping applications. It is compatible with taps ranging from M8 to M12 when used with the appropriate adaptor. Manufactured in Germany, this reliable tool showcases the brand's commitment to quality and performance. Its lightweight construction, with a net weight of just 0.09 kg, makes it easy to handle, while the Durable materials ensure longevity and consistent results across projects. Specifically crafted for professionals, this collet chuck is an essential addition to any toolbox, streamlining tasks and enhancing overall efficiency in various industrial settings.
Weighs only 0.09 kg, ensuring ease of use and portability
Manufactured in Germany, reflecting high-quality craftsmanship and reliability
Features a robust collet chuck mechanism for secure gripping of taps
Ideal for applications requiring precision and stability during operation
Compact design allows for easy storage in toolkits or workspaces
Engineered to provide consistent performance and longevity in various tasks
