HAZET 1-Piece Cover Cover for use with Car
- RS Stock No.:
- 644-979
- Mfr. Part No.:
- 196N-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€76.24
(exc. VAT)
€93.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.24 |
*price indicative
- RS Stock No.:
- 644-979
- Mfr. Part No.:
- 196N-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Cover | |
| Product Type | Cover | |
| For Use With | Car | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Cover | ||
Product Type Cover | ||
For Use With Car | ||
Number of Pieces 1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Universal Fender Cover serves as a robust Protector against scratches, dents, oil, and dirt, making it an essential accessory for a variety of vehicle types. Designed with practicality in mind, it features magnetic fastening with six strong magnets that ensure optimal placement and security. This data sheet not only aids in maintaining the integrity of vehicles but also enhances work quality by significantly reducing the need for refinishing. With precise dimensions of 950 mm in length and 670 mm in width, it is both versatile and effective, suitable for numerous applications within automotive care, and proudly MADE in Germany.
Provides reliable protection from scratches, dents, oil, and dirt
Equipped with six magnets for secure and convenient fastening
Enhances vehicle protection, ensuring longevity and aesthetic quality
Helps in improving work quality by lessening refinishing requirements
Versatile design suitable for nearly all vehicle types
Lightweight at only 0.56 kg, making it easy to handle and store
Related links
- HAZET 1-Piece Cover Cover for use with Car
- HAZET 1-Piece Punch 135mm Overall
- HAZET 1-Piece Chuck Chuck for use with Taps 849Ig-M8 To M12
- HAZET Mechanical Bearing Puller, 1-Piece
- Bosch 1-Piece Enclosuer Cover Cover
- HAZET Hard Metal Tip Scraper, 1 piece
- HAZET 1/4 in Drive Impact Socket, 23.5mm length
- HAZET 1 in Cordless Impact Wrench
