Omron M8 to M12 Connector Cable, 200 mm
- RS Stock No.:
- 266-0061
- Mfr. Part No.:
- XS3W-M42C-4C2-A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€97.99
(exc. VAT)
€120.53
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.99 |
*price indicative
- RS Stock No.:
- 266-0061
- Mfr. Part No.:
- XS3W-M42C-4C2-A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS3W | |
| Product Type | Connector Cable | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS3W | ||
Product Type Connector Cable | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Connector Type B M12 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron cable with connectors on both cable ends has 4 cores, M8 straight socket (female), M12 straight plug (male) with PVC standard cable and 0.2 m cable length.
IP67 degree of protection
Related links
- SICK Female 5 way M12 Straight Connector Cable, 200 mm
- SICK Female 8 way M12 Straight Connector Cable, 200 mm
- SICK 1200 Connector Cable, 200 mm
- SICK 1000 Connector Cable, 200 mm
- TE Connectivity Female 4 way Straight to Unterminated 4 way M8 200 mm
- CONEC Male M8 200 mm
- Murrelektronik Limited Female 4 way M8 to Free Cable End Sensor Actuator Cable, 200 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
