Milwaukee 1-Piece Nut Multitool Accessory for use with Grinder
- RS Stock No.:
- 269-6358
- Mfr. Part No.:
- 4932498607
- Manufacturer:
- Milwaukee
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-6358
- Mfr. Part No.:
- 4932498607
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Multitool Accessory | |
| Sub Type | Nut | |
| For Use With | Grinder | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Multitool Accessory | ||
Sub Type Nut | ||
For Use With Grinder | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Multitool Accessory, 1 Piece, Nut Type - 4932498607
This multitool accessory is an essential nut attachment designed specifically for use with grinders. With a thickness of only 8mm, it enables a greater surface area of the disc to contact the material, making your grinding tasks more efficient. This single-piece component simplifies the disc changing process, allowing for quick and tool-free installation.
Features & Benefits
• Compatible with standard M14 spindle thread for versatility
• Allows disc changes in seconds without additional tools
• Integrated keyholes provide easy removal with a standard pin spanner
• Slim design enhances surface engagement during use
• Suitable for 115mm to 150mm angle grinders for broad adaptability
Applications
• Used for quick disc changes in various grinder models
• Ideal for those working on metal fabrication or surface preparation
• Designed for use in electrical and mechanical projects requiring grinder operations
• Perfect for professionals in automation and electronics sectors
What makes the nut attachment essential for a grinder?
The nut attachment provides a seamless way to replace grinding discs quickly, significantly reducing downtime during tasks.
Can it be used with grinders that have a quick stop system?
No, this nut attachment is not suitable for use on angle grinders equipped with a brake or quick stop system.
How does the thickness of the nut affect grinding performance?
The 8mm thickness allows for a larger disc surface area in contact with the work material, enhancing performance and efficiency during grinding.
What is the time required to change a disc using this accessory?
The design enables disc changes in as little as 12 seconds, streamlining workflow during fabrication tasks.
How does this accessory ensure safety when removing a tightly secured nut?
The integrated keyholes allow for the use of a standard pin spanner, ensuring safe and effective removal even when the nut is tight.
Related links
- Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- Milwaukee 1-Piece Multitool Accessory
- SAM Brushed Multitool Accessory for use with Grinder, Polisher
- Bosch 1-Piece Spanner Spanner for use with Grinder
- Bosch 1-Piece Multi-Tool Accessory Nut for use with Angle Grinder
- SAM 1-Piece Multitool Accessory for use with Different Grinder Models
- DeWALT 1-Piece Multitool Accessory for use with DeWALT Grinder
