Bosch 1-Piece Handle Handle for use with Rotary Hammers

Subtotal (1 unit)*

€27.85

(exc. VAT)

€34.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.85

*price indicative

RS Stock No.:
673-875
Mfr. Part No.:
2602025141
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Handle

Product Type

Handle

For Use With

Rotary Hammers

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Handle For Rotary Hammers is a specialized auxiliary attachment designed to provide enhanced control and stability during heavy-duty drilling operations. This ergonomic accessory allows for a two-handed grip to reduce operator fatigue and improve safety when handling high-torque power tools.

Pack quantity of 1 unit

Minimum order quantity of 1 unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy