Bosch 1-Piece Handle Handle for use with Angle Grinders
- RS Stock No.:
- 674-379
- Mfr. Part No.:
- 2608900001
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€39.25
(exc. VAT)
€48.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.25 |
*price indicative
- RS Stock No.:
- 674-379
- Mfr. Part No.:
- 2608900001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Handle | |
| Sub Type | Handle | |
| For Use With | Angle Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Handle | ||
Sub Type Handle | ||
For Use With Angle Grinders | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Bosch expert handle vibration control designed to enhance the user experience for angle grinder applications. Its primary function is to provide comfort and protection to tradesmen, significantly reducing vibration during operation. This innovative handle, featuring thick rubber for an improved grip, fits M14 angle grinders perfectly, ensuring secure usage. It is an Ideal solution for those seeking a reliable and comfortable grip while working in demanding conditions, as it effectively mitigates the fatigue often associated with prolonged use. With a substantial reduction in vibration, this handle allows for more precise control and enhances overall safety.
Ideal for working with angle grinders, specifically crafted for tradesmen
Equipped with thick rubber for extra grip, ensuring better control during operation
The design focusses on comfort, making longer tasks less strenuous
Compatible with M14 angle grinders for versatility
Promotes safer working conditions through vibration control
Related links
- Bosch 1-Piece Handle Handle for use with Small Angle Grinders
- Bosch 1-Piece Handle Handle for use with Angle Grinder
- Bosch 1-Piece Handle Handle for use with Vibration Control M10 Angle Grinder
- Bosch 1-Piece Handle Handle for use with Rotary Hammers
- Bosch 1-Piece Multi-Tool Accessory Locking Nut for use with Angle Grinders
- Bosch 1-Piece Handle
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
