Bosch 1-Piece Handle Handle for use with Vibration Control M10 Angle Grinder
- RS Stock No.:
- 674-378
- Mfr. Part No.:
- 2608900000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€46.53
(exc. VAT)
€57.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.53 |
*price indicative
- RS Stock No.:
- 674-378
- Mfr. Part No.:
- 2608900000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Handle | |
| Product Type | Handle | |
| For Use With | Vibration Control M10 Angle Grinder | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Handle | ||
Product Type Handle | ||
For Use With Vibration Control M10 Angle Grinder | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Bosch EXPERT Handle Vibration Control is engineered specifically for angle grinder users, enhancing comfort and safety during demanding tasks. This innovative handle effectively reduces vibration, allowing for extended usage without sacrificing precision or control. Constructed with a thick rubber grip, it ensures a secure hold, providing tradesmen with the stability needed for intricate work. Designed to fit all M10 angle grinders, this handle is a practical solution for professionals seeking to minimise fatigue and improve workflow efficiency on the job.
Ideal for working with angle grinders, enhancing control and comfort
Best suited for tradesmen seeking both protection and ease of use
The thick rubber material provides extra grip, ensuring better control during operation
Compatible with all M10 angle grinders, increasing versatility in your toolset
Designed to minimise user fatigue, allowing for longer periods of work without discomfort
Related links
- Bosch 1-Piece Handle Handle for use with Angle Grinder
- Bosch 1-Piece Handle Handle for use with Small Angle Grinders
- Bosch 1-Piece Handle Handle for use with Angle Grinders
- Bosch 1-Piece Handle Handle for use with Rotary Hammers
- Bosch 1-Piece Handle
- Bosch 1-Piece Protective Guard Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
