Teng Tools 1-Piece Cleaner for use with spark plug threads in engine blocks
- RS Stock No.:
- 809-455
- Mfr. Part No.:
- TRC1418
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.12
(exc. VAT)
€22.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.12 |
*price indicative
- RS Stock No.:
- 809-455
- Mfr. Part No.:
- TRC1418
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Cleaner | |
| Sub Type | Cleaner | |
| For Use With | spark plug threads in engine blocks | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Cleaner | ||
Sub Type Cleaner | ||
For Use With spark plug threads in engine blocks | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools cleaning tool efficiently clears spark plug threads in engine blocks, ensuring optimal performance and maintenance for various vehicles. Its precision design allows for easy access and effective cleaning of intricate thread configurations.
Cleaning tool designed specifically for spark plug threads
Manufactured in Taiwan with high-quality materials
Size of 14 x 18 mm for versatility across different applications
Barcode 5020385080683 ensures easy product identification
Conforms to tariff code 8207403000 in Europe
Lightweight at 133 grams for ease of handling
Related links
- Teng Tools 1-Piece Cleaner for use with spark plug threads in engine blocks
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Handle
- Teng Tools 1 piece Extractor
- Teng Tools 1-Piece Punch 150mm Overall
- Teng Tools 1-Piece Torx Key, L Shape
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1-Piece Gripping Plier 30mm Jaw
