Teng Tools 1 piece Chrome Vanadium Extractor

Image representative of range

Subtotal (1 unit)*

€5.80

(exc. VAT)

€7.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.80

*price indicative

RS Stock No.:
811-015
Mfr. Part No.:
SEL01S
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Extractor

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools screw extractor offers a reliable solution for removing damaged screws, featuring a tapered design suited for both clockwise and anti-clockwise threads.

Manufactured from CR-V 6150 steel, hardened to HRC50-52 for enhanced durability

Square shank design provides improved grip and torque during use

Suitable for drill holes measuring 7 mm

Weighs only 23 grams, making it lightweight and easy to handle

Designed for professionals in automotive, maintenance, and engineering sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy